
2298116-1 | |
|---|---|
DigiKey Part Number | 17-2298116-1TR-ND - Tape & Reel (TR) 17-2298116-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2298116-1 |
Description | CONTACT MINI COAX SUBASSEMBLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket, Outer Contact Contact Coax Crimp SMB, Fakra 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2298116-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Cable Group | RTK 031 | |
Center Conductor Diameter | - | |
Wire Gauge | 22 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Socket, Outer Contact | |
Type | SMB, Fakra | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,76200 Kč | 147,62 Kč |
| 25 | 13,83360 Kč | 345,84 Kč |
| 50 | 13,17000 Kč | 658,50 Kč |
| 100 | 12,53790 Kč | 1 253,79 Kč |
| 250 | 11,75216 Kč | 2 938,04 Kč |
| 500 | 11,19068 Kč | 5 595,34 Kč |
| 1 000 | 10,65607 Kč | 10 656,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,05839 Kč | 30 175,17 Kč |
| 6 000 | 9,57855 Kč | 57 471,30 Kč |
| 9 000 | 9,30860 Kč | 83 777,40 Kč |
| 15 000 | 8,97939 Kč | 134 690,85 Kč |
| 21 000 | 8,76892 Kč | 184 147,32 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |





