Connector Ferrule For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2298126-1

DigiKey Part Number
17-2298126-1TR-ND - Tape & Reel (TR)
17-2298126-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2298126-1
Description
MIXED SHIELD INNER FERRULE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Ferrule For
Datasheet
 Datasheet
EDA/CAD Models
2298126-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
SMB, Fakra
Accessory Type
Ferrule
For Use With/Related Products
-
Body Material
Stainless Steel
Body Finish
-
Features
-
Color
-
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51 446
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,24700 Kč22,47 Kč
252,10000 Kč52,50 Kč
501,99900 Kč99,95 Kč
1001,90240 Kč190,24 Kč
2501,78232 Kč445,58 Kč
5001,69706 Kč848,53 Kč
1 0001,61580 Kč1 615,80 Kč
2 5001,51454 Kč3 786,35 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,49985 Kč7 499,25 Kč
10 0001,42820 Kč14 282,00 Kč
15 0001,38790 Kč20 818,50 Kč
25 0001,33877 Kč33 469,25 Kč
35 0001,30736 Kč45 757,60 Kč
50 0001,27488 Kč63 744,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč