
2298121-1 | |
|---|---|
DigiKey Part Number | 17-2298121-1-ND |
Manufacturer | |
Manufacturer Product Number | 2298121-1 |
Description | CONTACT MINI COAX CENTER CONTACT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket, Inner Contact Contact Coax Crimp SMB, Fakra 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2298121-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Group | RTK 031 | |
Center Conductor Diameter | - | |
Wire Gauge | 22 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Socket, Inner Contact | |
Type | SMB, Fakra | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 25 | 4,57760 Kč | 114,44 Kč |
| 50 | 4,35500 Kč | 217,75 Kč |
| 100 | 4,14710 Kč | 414,71 Kč |
| 250 | 3,88548 Kč | 971,37 Kč |
| 500 | 3,69984 Kč | 1 849,92 Kč |
| 1 000 | 3,52325 Kč | 3 523,25 Kč |
| 2 500 | 3,30240 Kč | 8 256,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |






