
2298496-1 | |
|---|---|
DigiKey Part Number | 17-2298496-1TR-ND - Tape & Reel (TR) 17-2298496-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2298496-1 |
Description | CONTACT MINI COAX CENTER CONT FE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket, Inner Contact Contact Coax Crimp SMB, Fakra 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2298496-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Cable Group | RG-174 | |
Center Conductor Diameter | - | |
Wire Gauge | 26 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Socket, Inner Contact | |
Type | SMB, Fakra | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 25 | 4,81280 Kč | 120,32 Kč |
| 50 | 4,58180 Kč | 229,09 Kč |
| 100 | 4,36340 Kč | 436,34 Kč |
| 250 | 4,08872 Kč | 1 022,18 Kč |
| 500 | 3,89344 Kč | 1 946,72 Kč |
| 1 000 | 3,70720 Kč | 3 707,20 Kč |
| 2 500 | 3,47483 Kč | 8 687,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 3,00354 Kč | 90 106,20 Kč |
| 60 000 | 2,86031 Kč | 171 618,60 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |











