
2298508-1 | |
|---|---|
DigiKey Part Number | 17-2298508-1TR-ND - Tape & Reel (TR) 17-2298508-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2298508-1 |
Description | MINI COAX CONTACT CENTER CONT MA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver 26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2298508-1 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 78.7µin (2.00µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 7,02800 Kč | 70,28 Kč |
| 25 | 6,58200 Kč | 164,55 Kč |
| 50 | 6,26500 Kč | 313,25 Kč |
| 100 | 5,96260 Kč | 596,26 Kč |
| 250 | 5,58928 Kč | 1 397,32 Kč |
| 500 | 5,32232 Kč | 2 661,16 Kč |
| 1 000 | 5,06789 Kč | 5 067,89 Kč |
| 2 500 | 4,75038 Kč | 11 875,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 4,18428 Kč | 83 685,60 Kč |
| 40 000 | 3,98475 Kč | 159 390,00 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |





