


2298506-1 | |
|---|---|
DigiKey Part Number | 17-2298506-1TR-ND - Tape & Reel (TR) 17-2298506-1CT-ND - Cut Tape (CT) 17-2298506-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2298506-1 |
Description | MINI COAX CONTACT , SUBASSY MALE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin, Outer Contact Contact Coax Tin Crimp Coaxial 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2298506-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Cable Group | RG-174 | |
Center Conductor Diameter | 0.110" (2.80mm) | |
Wire Gauge | 26 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Pin, Outer Contact | |
Type | Coaxial | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,34700 Kč | 203,47 Kč |
| 25 | 19,05760 Kč | 476,44 Kč |
| 50 | 18,14640 Kč | 907,32 Kč |
| 100 | 17,28140 Kč | 1 728,14 Kč |
| 250 | 16,19700 Kč | 4 049,25 Kč |
| 500 | 15,42346 Kč | 7 711,73 Kč |
| 1 000 | 14,68726 Kč | 14 687,26 Kč |
| 2 500 | 14,00860 Kč | 35 021,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 13,53013 Kč | 43 296,42 Kč |
| 6 400 | 12,88483 Kč | 82 462,91 Kč |
| 9 600 | 12,52179 Kč | 120 209,18 Kč |
| 16 000 | 12,07901 Kč | 193 264,16 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |








