
2298494-1 | |
|---|---|
DigiKey Part Number | 17-2298494-1TR-ND - Tape & Reel (TR) 17-2298494-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2298494-1 |
Description | CONTACT MINI COAX , SUBASSY FEMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket, Outer Contact Contact Coax Crimp SMB, Fakra 26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2298494-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Cable Group | RG-174 | |
Center Conductor Diameter | - | |
Wire Gauge | 26 AWG | |
Contact Termination | Crimp | |
Pin or Socket | Socket, Outer Contact | |
Type | SMB, Fakra | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 16,14700 Kč | 161,47 Kč |
| 25 | 15,12680 Kč | 378,17 Kč |
| 50 | 14,40460 Kč | 720,23 Kč |
| 100 | 13,71380 Kč | 1 371,38 Kč |
| 250 | 12,85412 Kč | 3 213,53 Kč |
| 500 | 12,24016 Kč | 6 120,08 Kč |
| 1 000 | 11,65557 Kč | 11 655,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,10983 Kč | 33 329,49 Kč |
| 6 000 | 10,57984 Kč | 63 479,04 Kč |
| 9 000 | 10,28169 Kč | 92 535,21 Kč |
| 15 000 | 9,91807 Kč | 148 771,05 Kč |
| 21 000 | 9,68564 Kč | 203 398,44 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |











