
2384003-1 | |
|---|---|
DigiKey Part Number | 1734-2384003-1-ND |
Manufacturer | |
Manufacturer Product Number | 2384003-1 |
Description | BLIND CONNECTOR,REC HSG ASSY,DAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Plug For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Plug | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,05000 Kč | 144,05 Kč |
| 10 | 122,33400 Kč | 1 223,34 Kč |
| 44 | 110,18705 Kč | 4 848,23 Kč |
| 88 | 104,92318 Kč | 9 233,24 Kč |
| 132 | 101,96598 Kč | 13 459,51 Kč |
| 264 | 97,09905 Kč | 25 634,15 Kč |
| 528 | 92,46756 Kč | 48 822,87 Kč |
| 1 012 | 88,32253 Kč | 89 382,40 Kč |
| 2 508 | 82,85126 Kč | 207 790,96 Kč |
| Unit Price without VAT: | 144,05000 Kč |
|---|---|
| Unit Price with VAT: | 174,30050 Kč |







