
9-2370710-1 | |
|---|---|
DigiKey Part Number | 1734-9-2370710-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-2370710-1 |
Description | CU ALLOY,SHIELD ASSY,CONN HSG,DA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Shield For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Shield | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 104,90600 Kč | 1 049,06 Kč |
| 25 | 98,33800 Kč | 2 458,45 Kč |
| 50 | 93,63840 Kč | 4 681,92 Kč |
| 102 | 89,04176 Kč | 9 082,26 Kč |
| 306 | 82,40137 Kč | 25 214,82 Kč |
| 510 | 79,48608 Kč | 40 537,90 Kč |
| 1 020 | 75,69491 Kč | 77 208,81 Kč |
| 2 550 | 70,96212 Kč | 180 953,41 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |











