
2348770-3 | |
|---|---|
DigiKey Part Number | 1734-2348770-3-ND |
Manufacturer | |
Manufacturer Product Number | 2348770-3 |
Description | HD MATENET - COVER FOR SWS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | - | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 56,12800 Kč | 561,28 Kč |
| 25 | 52,60400 Kč | 1 315,10 Kč |
| 50 | 50,08860 Kč | 2 504,43 Kč |
| 100 | 47,69490 Kč | 4 769,49 Kč |
| 250 | 44,70728 Kč | 11 176,82 Kč |
| 500 | 42,57344 Kč | 21 286,72 Kč |
| 1 000 | 40,54210 Kč | 40 542,10 Kč |
| 2 500 | 38,00604 Kč | 95 015,10 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |











