
1-2236905-1 | |
|---|---|
DigiKey Part Number | 17-1-2236905-1TR-ND - Tape & Reel (TR) 17-1-2236905-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-2236905-1 |
Description | NANO TAB 0.5X0.4,TERMINAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-2236905-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,47300 Kč | 44,73 Kč |
| 25 | 4,19120 Kč | 104,78 Kč |
| 50 | 3,98540 Kč | 199,27 Kč |
| 100 | 3,79640 Kč | 379,64 Kč |
| 250 | 3,55792 Kč | 889,48 Kč |
| 500 | 3,38740 Kč | 1 693,70 Kč |
| 1 000 | 3,22550 Kč | 3 225,50 Kč |
| 2 500 | 3,02338 Kč | 7 558,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 000 | 2,69362 Kč | 45 791,54 Kč |
| 34 000 | 2,56512 Kč | 87 214,08 Kč |
| 51 000 | 2,49282 Kč | 127 133,82 Kč |
| 85 000 | 2,40466 Kč | 204 396,10 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











