
2302452-3 | |
|---|---|
DigiKey Part Number | 17-2302452-3TR-ND - Tape & Reel (TR) 17-2302452-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2302452-3 |
Description | MATENET,FIXATION ELEMENT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For MATEnet Series |
Datasheet | Datasheet |
EDA/CAD Models | 2302452-3 Models |
Category | Accessory Type Cap (Cover) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products MATEnet Series |
Packaging Tape & Reel (TR) Cut Tape (CT) | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 7,15300 Kč | 71,53 Kč |
| 25 | 6,70720 Kč | 167,68 Kč |
| 50 | 6,39020 Kč | 319,51 Kč |
| 100 | 6,08350 Kč | 608,35 Kč |
| 250 | 5,70188 Kč | 1 425,47 Kč |
| 500 | 5,42952 Kč | 2 714,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,12475 Kč | 7 687,12 Kč |
| 3 000 | 4,87998 Kč | 14 639,94 Kč |
| 4 500 | 4,74231 Kč | 21 340,40 Kč |
| 7 500 | 4,57445 Kč | 34 308,38 Kč |
| 10 500 | 4,46717 Kč | 46 905,29 Kč |
| 15 000 | 4,35619 Kč | 65 342,85 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |











