Tab Contact Tin 25-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2236905-1

DigiKey Part Number
17-2236905-1TR-ND - Tape & Reel (TR)
17-2236905-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2236905-1
Description
NANO TAB 0.5X0.4,TERMINAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 25-26 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2236905-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
25-26 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22 310
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,47300 Kč44,73 Kč
254,19120 Kč104,78 Kč
503,98540 Kč199,27 Kč
1003,79640 Kč379,64 Kč
2503,55792 Kč889,48 Kč
5003,38740 Kč1 693,70 Kč
1 0003,22550 Kč3 225,50 Kč
2 5003,02338 Kč7 558,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
17 0002,72003 Kč46 240,51 Kč
34 0002,59028 Kč88 069,52 Kč
51 0002,51727 Kč128 380,77 Kč
85 0002,42825 Kč206 401,25 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč