


2390608-2 | |
|---|---|
DigiKey Part Number | 1734-2390608-2-ND |
Manufacturer | |
Manufacturer Product Number | 2390608-2 |
Description | MATENET INLINE 2P WITH CLIP COD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2390608-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.071" (1.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 44,49500 Kč | 444,95 Kč |
| 25 | 41,71040 Kč | 1 042,76 Kč |
| 50 | 39,71140 Kč | 1 985,57 Kč |
| 100 | 37,81530 Kč | 3 781,53 Kč |
| 250 | 35,44632 Kč | 8 861,58 Kč |
| 500 | 33,75428 Kč | 16 877,14 Kč |
| 1 000 | 32,14374 Kč | 32 143,74 Kč |
| 3 000 | 29,74773 Kč | 89 243,19 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |



