Connector Cap (Cover) For MATEnet Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2307961-2

DigiKey Part Number
1734-2307961-2-ND
Manufacturer
Manufacturer Product Number
2307961-2
Description
2-PORT MATENET FRAME STP COD B
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For MATEnet Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Cap (Cover)
Number of Positions
2
For Use With/Related Products
MATEnet Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 477
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1136,28000 Kč136,28 Kč
10115,88800 Kč1 158,88 Kč
25108,61840 Kč2 715,46 Kč
50103,42780 Kč5 171,39 Kč
10098,49110 Kč9 849,11 Kč
45088,57656 Kč39 859,45 Kč
90084,35177 Kč75 916,59 Kč
1 35081,97541 Kč110 666,80 Kč
Manufacturers Standard Package
Unit Price without VAT:136,28000 Kč
Unit Price with VAT:164,89880 Kč