Tab Contact Tin 22-24 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1703930-4

DigiKey Part Number
17-2-1703930-4TR-ND - Tape & Reel (TR)
17-2-1703930-4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-1703930-4
Description
NANOMQS, RECEPTACLE TERMINAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 22-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2-1703930-4 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Tab
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
22-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
31.5µin (0.80µm)
Type
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 325
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,50200 Kč15,02 Kč
251,40160 Kč35,04 Kč
501,33480 Kč66,74 Kč
1001,27220 Kč127,22 Kč
2501,19212 Kč298,03 Kč
5001,13496 Kč567,48 Kč
1 0001,08052 Kč1 080,52 Kč
2 5001,01274 Kč2 531,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
17 0000,90218 Kč15 337,06 Kč
34 0000,85911 Kč29 209,74 Kč
51 0000,83488 Kč42 578,88 Kč
85 0000,80534 Kč68 453,90 Kč
119 0000,78645 Kč93 587,55 Kč
170 0000,76692 Kč130 376,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč