
2177909-1 | |
|---|---|
DigiKey Part Number | A142573TR-ND - Tape & Reel (TR) A142573CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2177909-1 |
Description | MCON 0.50 TERMINAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2177909-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,37300 Kč | 23,73 Kč |
| 25 | 2,21720 Kč | 55,43 Kč |
| 50 | 2,11240 Kč | 105,62 Kč |
| 100 | 2,01160 Kč | 201,16 Kč |
| 250 | 1,88648 Kč | 471,62 Kč |
| 500 | 1,79574 Kč | 897,87 Kč |
| 1 000 | 1,70987 Kč | 1 709,87 Kč |
| 2 500 | 1,60265 Kč | 4 006,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 000 | 1,42779 Kč | 24 272,43 Kč |
| 34 000 | 1,35965 Kč | 46 228,10 Kč |
| 51 000 | 1,32132 Kč | 67 387,32 Kč |
| 85 000 | 1,27457 Kč | 108 338,45 Kč |
| 119 000 | 1,24469 Kč | 148 118,11 Kč |
| 170 000 | 1,21378 Kč | 206 342,60 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |










