4 Rectangular Connectors - Housings Plug Black 0.732" (18.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-2383999-1

DigiKey Part Number
1734-9-2383999-1-ND
Manufacturer
Manufacturer Product Number
9-2383999-1
Description
4POS,DIA 1MM,PIN HSG ASSY,SLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.732" (18.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.732" (18.60mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
-
Insulation Material
-
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
216233,95954 Kč50 535,26 Kč
Manufacturers Standard Package
Unit Price without VAT:233,95954 Kč
Unit Price with VAT:283,09104 Kč