
9-2367346-1 | |
|---|---|
DigiKey Part Number | 1734-9-2367346-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-2367346-1 |
Description | SWS,HSD,CVTY DIA,RECTANGULAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Wire Seal For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | 2 | |
For Use With/Related Products | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 14,57300 Kč | 145,73 Kč |
| 25 | 13,65720 Kč | 341,43 Kč |
| 50 | 13,00200 Kč | 650,10 Kč |
| 100 | 12,37830 Kč | 1 237,83 Kč |
| 250 | 11,60348 Kč | 2 900,87 Kč |
| 500 | 11,04872 Kč | 5 524,36 Kč |
| 1 000 | 10,52105 Kč | 10 521,05 Kč |
| 2 500 | 9,86226 Kč | 24 655,65 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |










