Image for 2449917-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2449917-1

DigiKey Part Number
17-2449917-1-ND
Manufacturer
Manufacturer Product Number
2449917-1
Description
CAP PIN ASSY, 1P, FLANGE, SEALED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 Rectangular Connectors - Housings Housing for Male Insert Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
IP67
Insulation Material
Polybutylene Terephthalate (PBT); Polyester, Glass Filled
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
288141,69785 Kč40 808,98 Kč
Unit Price without VAT:141,69785 Kč
Unit Price with VAT:171,45440 Kč