
9-2367345-1 | |
|---|---|
DigiKey Part Number | 1734-9-2367345-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-2367345-1 |
Description | SOC CONN CVR ASSY,2POS,CSS SIZE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 2 | |
For Use With/Related Products | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 53,12500 Kč | 531,25 Kč |
| 25 | 49,79880 Kč | 1 244,97 Kč |
| 50 | 47,41760 Kč | 2 370,88 Kč |
| 100 | 45,15410 Kč | 4 515,41 Kč |
| 250 | 42,32524 Kč | 10 581,31 Kč |
| 500 | 40,30524 Kč | 20 152,62 Kč |
| 1 000 | 38,38203 Kč | 38 382,03 Kč |
| 2 500 | 35,98100 Kč | 89 952,50 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |







