2339729-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 113
Unit Price: 122,84000 Kč
Datasheet
4 Rectangular Connectors - Housings Plug Blue 0.209" (5.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Plug Blue 0.209" (5.30mm)
2339729-1

2339729-1

DigiKey Part Number
1734-2339729-1-ND
Manufacturer
Manufacturer Product Number
2339729-1
Description
CAP PIN ASSY, 4P, FLANGE, SEALED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Blue 0.209" (5.30mm)
Datasheet
 Datasheet
EDA/CAD Models
2339729-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.209" (5.30mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Blue
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1207,88000 Kč207,88 Kč
10176,65600 Kč1 766,56 Kč
25165,58200 Kč4 139,55 Kč
72153,66750 Kč11 064,06 Kč
144146,33563 Kč21 072,33 Kč
288139,35382 Kč40 133,90 Kč
504133,96349 Kč67 517,60 Kč
1 008127,57639 Kč128 597,00 Kč
Manufacturers Standard Package
Unit Price without VAT:207,88000 Kč
Unit Price with VAT:251,53480 Kč