
936780-2 | |
|---|---|
DigiKey Part Number | 17-936780-2-ND |
Manufacturer | |
Manufacturer Product Number | 936780-2 |
Description | MT-II/JPT SLD 20P CAP HSG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 936780-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 4 | |
Row Spacing | 0.157" (4.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,16400 Kč | 261,64 Kč |
| 25 | 24,51720 Kč | 612,93 Kč |
| 80 | 22,58338 Kč | 1 806,67 Kč |
| 160 | 21,50325 Kč | 3 440,52 Kč |
| 320 | 20,47569 Kč | 6 552,22 Kč |
| 560 | 19,68263 Kč | 11 022,27 Kč |
| 1 040 | 18,84146 Kč | 19 595,12 Kč |
| 2 560 | 17,68146 Kč | 45 264,54 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |








