
936777-2 | |
|---|---|
DigiKey Part Number | A129200-ND |
Manufacturer | |
Manufacturer Product Number | 936777-2 |
Description | CONN PLUG HSG 20POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 936777-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 10 | 120,25600 Kč | 1 202,56 Kč |
| 25 | 112,71720 Kč | 2 817,93 Kč |
| 50 | 107,33340 Kč | 5 366,67 Kč |
| 100 | 102,20780 Kč | 10 220,78 Kč |
| 250 | 95,81052 Kč | 23 952,63 Kč |
| 500 | 91,24008 Kč | 45 620,04 Kč |
| 1 000 | 86,88909 Kč | 86 889,09 Kč |
| 2 500 | 81,45594 Kč | 203 639,85 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |






