Tab Contact Tin 22-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

963902-1

DigiKey Part Number
17-963902-1TR-ND - Tape & Reel (TR)
17-963902-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
963902-1
Description
CONN TAB 22-24AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 22-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
963902-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
22-24 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 756
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,18700 Kč51,87 Kč
254,87160 Kč121,79 Kč
504,63640 Kč231,82 Kč
1004,41590 Kč441,59 Kč
2504,13744 Kč1 034,36 Kč
5003,94006 Kč1 970,03 Kč
1 0003,75171 Kč3 751,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,46982 Kč13 879,28 Kč
8 0003,30417 Kč26 433,36 Kč
12 0003,21100 Kč38 532,00 Kč
20 0003,09736 Kč61 947,20 Kč
28 0003,02475 Kč84 693,00 Kč
40 0002,94964 Kč117 985,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč