Tab Contact Tin 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

917764-1

DigiKey Part Number
A107133TR-ND - Tape & Reel (TR)
A107133CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
917764-1
Description
CONN TAB 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
917764-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
31.5µin (0.80µm)
Pin or Socket
Tab
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49 328
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,91900 Kč19,19 Kč
251,79360 Kč44,84 Kč
501,71020 Kč85,51 Kč
1001,62670 Kč162,67 Kč
2501,52496 Kč381,24 Kč
5001,45196 Kč725,98 Kč
1 0001,38251 Kč1 382,51 Kč
2 5001,29588 Kč3 239,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0001,21749 Kč9 739,92 Kč
16 0001,15936 Kč18 549,76 Kč
24 0001,12666 Kč27 039,84 Kč
40 0001,08677 Kč43 470,80 Kč
56 0001,06128 Kč59 431,68 Kč
80 0001,03492 Kč82 793,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč