



917698-1 | |
|---|---|
DigiKey Part Number | A106940-ND |
Manufacturer | |
Manufacturer Product Number | 917698-1 |
Description | 2.5 SIGNAL DBL LOCK D.L.P 2P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For |
Datasheet | Datasheet |
EDA/CAD Models | 917698-1 Models |
Category | Part Status Active |
Manufacturer TE Connectivity AMP Connectors | Accessory Type Lock Plate |
Series | Number of Positions 2 |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 Kč | 3,13 Kč |
| 10 | 2,60700 Kč | 26,07 Kč |
| 25 | 2,44440 Kč | 61,11 Kč |
| 50 | 2,32740 Kč | 116,37 Kč |
| 100 | 2,21690 Kč | 221,69 Kč |
| 250 | 2,07804 Kč | 519,51 Kč |
| 500 | 1,97836 Kč | 989,18 Kč |
| 1 200 | 1,85962 Kč | 2 231,54 Kč |
| 3 600 | 1,72075 Kč | 6 194,70 Kč |
| Unit Price without VAT: | 3,13000 Kč |
|---|---|
| Unit Price with VAT: | 3,78730 Kč |







