



316086-1 | |
|---|---|
DigiKey Part Number | A106310-ND |
Manufacturer | |
Manufacturer Product Number | 316086-1 |
Description | CONN RCPT HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 316086-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Tab | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 5,21400 Kč | 52,14 Kč |
| 25 | 4,89680 Kč | 122,42 Kč |
| 50 | 4,65920 Kč | 232,96 Kč |
| 100 | 4,43600 Kč | 443,60 Kč |
| 250 | 4,15776 Kč | 1 039,44 Kč |
| 500 | 3,95920 Kč | 1 979,60 Kč |
| 1 000 | 3,76984 Kč | 3 769,84 Kč |
| 3 000 | 3,48843 Kč | 10 465,29 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |



