



316087-1 | |
|---|---|
DigiKey Part Number | A107997-ND |
Manufacturer | |
Manufacturer Product Number | 316087-1 |
Description | CONN RCPT HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 316087-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Tab | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 4,96400 Kč | 49,64 Kč |
| 25 | 4,65480 Kč | 116,37 Kč |
| 50 | 4,43380 Kč | 221,69 Kč |
| 200 | 4,02095 Kč | 804,19 Kč |
| 400 | 3,82855 Kč | 1 531,42 Kč |
| 600 | 3,72027 Kč | 2 232,16 Kč |
| 1 000 | 3,58819 Kč | 3 588,19 Kč |
| 2 600 | 3,35413 Kč | 8 720,74 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |




