



917687-1 | |
|---|---|
DigiKey Part Number | A106320-ND |
Manufacturer | |
Manufacturer Product Number | 917687-1 |
Description | CONN PLUG HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917687-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM25-03F | JAM | 687 | 4285-RM25-03F-ND | 2,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 4,96400 Kč | 49,64 Kč |
| 25 | 4,64680 Kč | 116,17 Kč |
| 50 | 4,42560 Kč | 221,28 Kč |
| 100 | 4,21280 Kč | 421,28 Kč |
| 400 | 3,81918 Kč | 1 527,67 Kč |
| 800 | 3,63668 Kč | 2 909,34 Kč |
| 1 200 | 3,53414 Kč | 4 240,97 Kč |
| 2 800 | 3,32884 Kč | 9 320,75 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |




