



5-316086-1 | |
|---|---|
DigiKey Part Number | A125172-ND |
Manufacturer | |
Manufacturer Product Number | 5-316086-1 |
Description | CONN RCPT HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-316086-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Tab | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,44200 Kč | 44,42 Kč |
| 25 | 4,17120 Kč | 104,28 Kč |
| 50 | 3,96680 Kč | 198,34 Kč |
| 100 | 3,77690 Kč | 377,69 Kč |
| 250 | 3,54044 Kč | 885,11 Kč |
| 500 | 3,37108 Kč | 1 685,54 Kč |
| 1 000 | 3,21008 Kč | 3 210,08 Kč |
| 3 000 | 2,97045 Kč | 8 911,35 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |




