5-316087-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 680
Unit Price: 5,88000 Kč
Datasheet
3 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
5-316087-1
5-316087-1

5-316087-1

DigiKey Part Number
A125175-ND
Manufacturer
Manufacturer Product Number
5-316087-1
Description
CONN RCPT HSG 3POS 2.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
5-316087-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8 056 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9 6003,31714 Kč31 844,54 Kč
Manufacturers Standard Package
Unit Price without VAT:3,31714 Kč
Unit Price with VAT:4,01374 Kč

Other Suppliers on DigiKey

8 056In Stock
Ships from WEC