



5-316092-1 | |
|---|---|
DigiKey Part Number | A125184-ND |
Manufacturer | |
Manufacturer Product Number | 5-316092-1 |
Description | CONN RCPT HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-316092-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,51800 Kč | 155,18 Kč |
| 25 | 14,54760 Kč | 363,69 Kč |
| 50 | 13,84600 Kč | 692,30 Kč |
| 150 | 12,81300 Kč | 1 921,95 Kč |
| 300 | 12,20053 Kč | 3 660,16 Kč |
| 600 | 11,61750 Kč | 6 970,50 Kč |
| 1 050 | 11,16753 Kč | 11 725,91 Kč |
| 2 550 | 10,48978 Kč | 26 748,94 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |




