



5-917692-1 | |
|---|---|
DigiKey Part Number | A125183-ND |
Manufacturer | |
Manufacturer Product Number | 5-917692-1 |
Description | CONN PLUG HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-917692-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 9,28100 Kč | 92,81 Kč |
| 25 | 8,70160 Kč | 217,54 Kč |
| 50 | 8,28580 Kč | 414,29 Kč |
| 100 | 7,89100 Kč | 789,10 Kč |
| 300 | 7,30100 Kč | 2 190,30 Kč |
| 600 | 6,95243 Kč | 4 171,46 Kč |
| 1 200 | 6,62032 Kč | 7 944,38 Kč |
| 2 700 | 6,25196 Kč | 16 880,29 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |




