



5-316088-1 | |
|---|---|
DigiKey Part Number | A125177-ND |
Manufacturer | |
Manufacturer Product Number | 5-316088-1 |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-316088-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 25 | 5,78720 Kč | 144,68 Kč |
| 50 | 5,50560 Kč | 275,28 Kč |
| 200 | 4,99225 Kč | 998,45 Kč |
| 400 | 4,75395 Kč | 1 901,58 Kč |
| 600 | 4,61957 Kč | 2 771,74 Kč |
| 1 000 | 4,45578 Kč | 4 455,78 Kč |
| 2 600 | 4,16495 Kč | 10 828,87 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |




