8-34567-1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 38,43000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,97040 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 10 520
Unit Price: 12,60000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 7 176
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 231
Unit Price: 8,40000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 209
Unit Price: 3,40000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,47798 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 4 477
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 8 268
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: 5,46893 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 14,07000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 25,62000 Kč
Datasheet
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-34567-1

DigiKey Part Number
A136799-ND
Manufacturer
Manufacturer Product Number
8-34567-1
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
8-34567-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
0.343" (8.71mm)
Length - Overall
0.723" (18.36mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Heavy Duty, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1016,86100 Kč168,61 Kč
2515,79880 Kč394,97 Kč
5015,04300 Kč752,15 Kč
10014,32270 Kč1 432,27 Kč
30013,25183 Kč3 975,55 Kč
50012,78274 Kč6 391,37 Kč
1 00012,17212 Kč12 172,12 Kč
2 50011,41006 Kč28 525,15 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč