Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190440164

DigiKey Part Number
WM22923TR-ND - Tape & Reel (TR)
WM22923CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190440164
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190440164 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.050" (1.27mm)
Width - Outer Edges
0.385" (9.78mm)
Length - Overall
0.785" (19.94mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
Heavy Duty
Color
-
Contact Material
Copper
Contact Finish
Electro-Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 531
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,63500 Kč66,35 Kč
256,22400 Kč155,60 Kč
505,92560 Kč296,28 Kč
1005,64220 Kč564,22 Kč
2505,28812 Kč1 322,03 Kč
5005,03574 Kč2 517,87 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,01369 Kč5 013,69 Kč
2 0004,77421 Kč9 548,42 Kč
3 0004,63951 Kč13 918,53 Kč
5 0004,47526 Kč22 376,30 Kč
7 0004,37028 Kč30 591,96 Kč
10 0004,26167 Kč42 616,70 Kč
25 0003,99502 Kč99 875,50 Kč
50 0003,80452 Kč190 226,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč