



0349590383 | |
|---|---|
DigiKey Part Number | 900-0349590383-ND |
Manufacturer | |
Manufacturer Product Number | 0349590383 |
Description | CONN RCPT HSG 38POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0349590383 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,55000 Kč | 38,55 Kč |
| 10 | 32,76900 Kč | 327,69 Kč |
| 25 | 30,70560 Kč | 767,64 Kč |
| 50 | 29,23920 Kč | 1 461,96 Kč |
| 100 | 27,84080 Kč | 2 784,08 Kč |
| 250 | 26,09692 Kč | 6 524,23 Kč |
| 500 | 24,85076 Kč | 12 425,38 Kč |
| 1 120 | 23,47629 Kč | 26 293,44 Kč |
| 3 360 | 21,72629 Kč | 73 000,33 Kč |
| Unit Price without VAT: | 38,55000 Kč |
|---|---|
| Unit Price with VAT: | 46,64550 Kč |











