
34567 | |
|---|---|
DigiKey Part Number | A27155-ND |
Manufacturer | |
Manufacturer Product Number | 34567 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34567 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.048" (1.22mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.723" (18.36mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Heavy Duty, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,41500 Kč | 104,15 Kč |
| 25 | 9,76840 Kč | 244,21 Kč |
| 50 | 9,30220 Kč | 465,11 Kč |
| 100 | 8,85700 Kč | 885,70 Kč |
| 250 | 8,30092 Kč | 2 075,23 Kč |
| 500 | 7,90406 Kč | 3 952,03 Kč |
| 1 000 | 7,52631 Kč | 7 526,31 Kč |
| 2 500 | 7,05499 Kč | 17 637,47 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |














