
787-1664/006-1000 | |
|---|---|
DigiKey Part Number | 2946-787-1664/006-1000-ND |
Manufacturer | |
Manufacturer Product Number | 787-1664/006-1000 |
Description | ELECTRONIC CIRCUIT BREAKER; 4-CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 6A AC 24 V DC Not Included DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 787-1664/006-1000 Models |
Category | Voltage Rating - DC 24 V |
Manufacturer WAGO Corporation | Actuator Type Not Included |
Packaging Box | Number of Poles 4 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, DNV GL, EAC, UL |
Current Rating (Amps) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 518,11000 Kč | 10 518,11 Kč |
| 5 | 8 712,32200 Kč | 43 561,61 Kč |
| 10 | 8 027,91300 Kč | 80 279,13 Kč |
| Unit Price without VAT: | 10 518,11000 Kč |
|---|---|
| Unit Price with VAT: | 12 726,91310 Kč |










