
LUCD12ES | |
|---|---|
DigiKey Part Number | 4008-LUCD12ES-ND |
Manufacturer | |
Manufacturer Product Number | LUCD12ES |
Description | ADV CONTROL 3-12A 48-72V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Control Unit 48-72V, 12A |
Datasheet | Datasheet |
EDA/CAD Models | LUCD12ES Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Control Unit | |
For Use With/Related Products | - | |
Usage | Motor Starter | |
Specifications | 48-72V, 12A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 688,72000 Kč | 3 688,72 Kč |
| Unit Price without VAT: | 3 688,72000 Kč |
|---|---|
| Unit Price with VAT: | 4 463,35120 Kč |
























