8-34115-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-34115-1

DigiKey Part Number
A136775-ND
Manufacturer
Manufacturer Product Number
8-34115-1
Description
CONN RING CIRC 16-22AWG #3/8
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
8-34115-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/8 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.531" (13.49mm)
Length - Overall
0.995" (25.27mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 455
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,42000 Kč12,42 Kč
1010,54600 Kč105,46 Kč
259,87680 Kč246,92 Kč
509,40520 Kč470,26 Kč
1008,95470 Kč895,47 Kč
3008,28457 Kč2 485,37 Kč
5007,99142 Kč3 995,71 Kč
1 0007,60958 Kč7 609,58 Kč
2 5007,13300 Kč17 832,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,42000 Kč
Unit Price with VAT:15,02820 Kč