
ATP04-2P-SR01BK | |
|---|---|
DigiKey Part Number | 889-ATP04-2P-SR01BK-ND |
Manufacturer | |
Manufacturer Product Number | ATP04-2P-SR01BK |
Description | 2 POSITION RECEPTACLE, PIN, STRA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Box | Color Black |
Part Status Active | Features Cap (Cover), IP68, IP69K, Sealed, Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,74000 Kč | 66,74 Kč |
| 10 | 56,70600 Kč | 567,06 Kč |
| 25 | 53,14800 Kč | 1 328,70 Kč |
| 50 | 50,61220 Kč | 2 530,61 Kč |
| 100 | 48,19290 Kč | 4 819,29 Kč |
| 400 | 43,70113 Kč | 17 480,45 Kč |
| 800 | 41,61559 Kč | 33 292,47 Kč |
| 1 200 | 40,44264 Kč | 48 531,17 Kč |
| 2 800 | 38,09801 Kč | 106 674,43 Kč |
| Unit Price without VAT: | 66,74000 Kč |
|---|---|
| Unit Price with VAT: | 80,75540 Kč |









