
788153-2 | |
|---|---|
DigiKey Part Number | 788153-2-ND |
Manufacturer | |
Manufacturer Product Number | 788153-2 |
Description | CONN PLUG HSNG MALE 4POS INLINE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 788153-2 Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity AMP Connectors | Shell Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Male Pins | Shielding Unshielded |
Number of Positions 4 | Note Contacts Sold Separately |
Shell Size - Insert 11-4 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1977881-1 | TE Connectivity AMP Connectors | 0 | 17-1977881-1-ND | 432,83818 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,71000 Kč | 509,71 Kč |
| 10 | 433,27300 Kč | 4 332,73 Kč |
| 25 | 406,13160 Kč | 10 153,29 Kč |
| 50 | 386,75700 Kč | 19 337,85 Kč |
| 100 | 368,30600 Kč | 36 830,60 Kč |
| 300 | 340,86230 Kč | 102 258,69 Kč |
| 500 | 328,81448 Kč | 164 407,24 Kč |
| Unit Price without VAT: | 509,71000 Kč |
|---|---|
| Unit Price with VAT: | 616,74910 Kč |






















