
796075-1 | |
|---|---|
DigiKey Part Number | A139243-ND |
Manufacturer | |
Manufacturer Product Number | 796075-1 |
Description | CONN SEALING PLUG NATURAL 1=1PC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing Natural |
Datasheet | Datasheet |
EDA/CAD Models | 796075-1 Models |
Category | Accessory Type Plug, Sealing |
Manufacturer TE Connectivity AMP Connectors | For Use With/Related Products CPC Connectors |
Series | Material Polypropylene (PP) |
Packaging Bulk | Color Natural |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,98000 Kč | 57,98 Kč |
| 10 | 49,24000 Kč | 492,40 Kč |
| 25 | 46,15720 Kč | 1 153,93 Kč |
| 50 | 43,94680 Kč | 2 197,34 Kč |
| 100 | 41,84860 Kč | 4 184,86 Kč |
| 250 | 39,22752 Kč | 9 806,88 Kč |
| 576 | 36,98375 Kč | 21 302,64 Kč |
| 1 152 | 35,21937 Kč | 40 572,71 Kč |
| 2 880 | 33,01614 Kč | 95 086,48 Kč |
| Unit Price without VAT: | 57,98000 Kč |
|---|---|
| Unit Price with VAT: | 70,15580 Kč |









