Direct

770904-3 | |
|---|---|
DigiKey Part Number | A25688TR-ND - Tape & Reel (TR) A25688CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770904-3 |
Description | CONN SOCKET 18-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 770904-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-770904-0 | TE Connectivity AMP Connectors | 0 | A32016CT-ND | 12,10000 Kč | Direct |
| 770988-3 | TE Connectivity AMP Connectors | 0 | A25688-ND | 19,40000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,65800 Kč | 116,58 Kč |
| 25 | 10,92000 Kč | 273,00 Kč |
| 50 | 10,39440 Kč | 519,72 Kč |
| 100 | 9,89800 Kč | 989,80 Kč |
| 250 | 9,27820 Kč | 2 319,55 Kč |
| 500 | 8,83480 Kč | 4 417,40 Kč |
| 1 000 | 8,41269 Kč | 8 412,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 7,71686 Kč | 34 725,87 Kč |
| 9 000 | 7,34869 Kč | 66 138,21 Kč |
| 13 500 | 7,14159 Kč | 96 411,46 Kč |
| 22 500 | 6,88902 Kč | 155 002,95 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |

























