770988-3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 3 266
Unit Price: 17,10000 Kč
Datasheet
Socket Contact Gold Crimp 18-22 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770988-3

DigiKey Part Number
A25688-ND
Manufacturer
Manufacturer Product Number
770988-3
Description
CONN SOCKET 18-22AWG GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 18-22 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
770988-3 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
18-22 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-770988-0TE Connectivity AMP Connectors3 266A32016-ND17,10000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 200 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,40000 Kč19,40 Kč
1016,55900 Kč165,59 Kč
2515,50800 Kč387,70 Kč
5014,76980 Kč738,49 Kč
10014,06290 Kč1 406,29 Kč
25013,18152 Kč3 295,38 Kč
50012,55168 Kč6 275,84 Kč
1 00011,95250 Kč11 952,50 Kč
3 00011,06092 Kč33 182,76 Kč
Manufacturers Standard Package
Unit Price without VAT:19,40000 Kč
Unit Price with VAT:23,47400 Kč

Other Suppliers on DigiKey

200In Stock
Ships from WEC