



770587-1 | |
|---|---|
DigiKey Part Number | A25583-ND |
Manufacturer | |
Manufacturer Product Number | 770587-1 |
Description | CONN PLUG HSG 24POS 4.14MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Plug White 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770587-1 Models |
Category | Row Spacing 0.163" (4.14mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,01000 Kč | 49,01 Kč |
| 10 | 41,62800 Kč | 416,28 Kč |
| 25 | 39,01640 Kč | 975,41 Kč |
| 50 | 37,15200 Kč | 1 857,60 Kč |
| 100 | 35,37510 Kč | 3 537,51 Kč |
| 250 | 33,15940 Kč | 8 289,85 Kč |
| 500 | 31,57606 Kč | 15 788,03 Kč |
| 1 000 | 30,06925 Kč | 30 069,25 Kč |
| 2 500 | 28,18804 Kč | 70 470,10 Kč |
| Unit Price without VAT: | 49,01000 Kč |
|---|---|
| Unit Price with VAT: | 59,30210 Kč |























