
770586-1 | |
|---|---|
DigiKey Part Number | A25582-ND |
Manufacturer | |
Manufacturer Product Number | 770586-1 |
Description | CONN PLUG HSG 22POS 4.14MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Housing Connector Plug White 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770586-1 Models |
Category | Row Spacing 0.163" (4.14mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.163" (4.14mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 10 | 37,68600 Kč | 376,86 Kč |
| 25 | 35,32920 Kč | 883,23 Kč |
| 50 | 33,63580 Kč | 1 681,79 Kč |
| 100 | 32,02990 Kč | 3 202,99 Kč |
| 250 | 30,02276 Kč | 7 505,69 Kč |
| 500 | 28,58914 Kč | 14 294,57 Kč |
| 1 000 | 27,22477 Kč | 27 224,77 Kč |
| 2 500 | 26,09090 Kč | 65 227,25 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |






















