
767115-1 | |
|---|---|
DigiKey Part Number | 767115-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 767115-1 |
Description | CONN RCPT 38POS SMD GOLD |
Customer Reference | |
Detailed Description | 38 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 767115-1 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm |
Number of Positions 38 | Height Above Board 0.236" (6.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5767115-1 | TE Connectivity AMP Connectors | 213 | 17-5767115-1CT-ND | 674,88000 Kč | Direct |
| 5767096-1 | TE Connectivity AMP Connectors | 145 | A136332CT-ND | 522,85000 Kč | Similar |
| 5767096-8 | TE Connectivity AMP Connectors | 5 932 | A101822CT-ND | 379,78000 Kč | Similar |
| 5767114-1 | TE Connectivity AMP Connectors | 447 | A111322CT-ND | 624,41000 Kč | Similar |
| 5767171-1 | TE Connectivity AMP Connectors | 0 | A123039CT-ND | 674,88000 Kč | Similar |














